0.5 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLF2512L5000FEB

DigiKey Part Number
541-3129-2-ND - Tape & Reel (TR)
541-3129-1-ND - Cut Tape (CT)
541-3129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLF2512L5000FEB
Description
RES SMD 500 UOHM 1% 6W 2512
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLF2512L5000FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Tolerance
Height - Seated (Max)
0.066" (1.68mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.22200kr.42.22
25kr.3.61120kr.90.28
50kr.3.22580kr.161.29
100kr.2.89930kr.289.93
250kr.2.54132kr.635.33
500kr.2.31688kr.1,158.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.16879kr.2,168.79
2.000kr.2.00360kr.4,007.20
3.000kr.1.91874kr.5,756.22
5.000kr.1.82274kr.9,113.70
7.000kr.1.76554kr.12,358.78
10.000kr.1.70964kr.17,096.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750