
WSLF2512L5000FEB | |
|---|---|
DigiKey Part Number | 541-3129-2-ND - Tape & Reel (TR) 541-3129-1-ND - Cut Tape (CT) 541-3129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF2512L5000FEB |
Description | RES SMD 500 UOHM 1% 6W 2512 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF2512L5000FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.066" (1.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.3.61120 | kr.90.28 |
| 50 | kr.3.22580 | kr.161.29 |
| 100 | kr.2.89930 | kr.289.93 |
| 250 | kr.2.54132 | kr.635.33 |
| 500 | kr.2.31688 | kr.1,158.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.16879 | kr.2,168.79 |
| 2.000 | kr.2.00360 | kr.4,007.20 |
| 3.000 | kr.1.91874 | kr.5,756.22 |
| 5.000 | kr.1.82274 | kr.9,113.70 |
| 7.000 | kr.1.76554 | kr.12,358.78 |
| 10.000 | kr.1.70964 | kr.17,096.40 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

