WSLF25123L000FEB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&B/RESI
In Stock: 19.507
Unit Price: kr.0.48000
Datasheet
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLF25123L000FEB

DigiKey Part Number
541-WSLF25123L000FEBTR-ND - Tape & Reel (TR)
541-WSLF25123L000FEBCT-ND - Cut Tape (CT)
541-WSLF25123L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLF25123L000FEB
Description
RES 0.003 OHM 1% 4W 2512
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLF25123L000FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±70ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Tolerance
Height - Seated (Max)
0.038" (0.96mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBWK2512F3L00K9C&B/RESI19.5074506-EBWK2512F3L00K9CT-NDkr.0.48000Similar
In-Stock: 0
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.46500kr.54.65
25kr.4.68640kr.117.16
50kr.4.19700kr.209.85
100kr.3.78180kr.378.18
250kr.3.32596kr.831.49
500kr.3.04054kr.1,520.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.85408kr.2,854.08
2.000kr.2.64400kr.5,288.00
3.000kr.2.53611kr.7,608.33
5.000kr.2.41402kr.12,070.10
7.000kr.2.34127kr.16,388.89
10.000kr.2.27021kr.22,702.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750