WSLP, WSLF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL5931L5000FEA

DigiKey Part Number
WSLN-.0005TR-ND - Tape & Reel (TR)
WSLN-.0005CT-ND - Cut Tape (CT)
WSLN-.0005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL5931L5000FEA
Description
RES SMD 500 UOHM 1% 5W 5931
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL5931L5000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.048" (1.23mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.18000kr.13.18
10kr.8.71700kr.87.17
25kr.7.51360kr.187.84
50kr.6.75720kr.337.86
100kr.6.11520kr.611.52
250kr.5.41208kr.1,353.02
500kr.4.97178kr.2,485.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.49378kr.6,740.67
3.000kr.4.19923kr.12,597.69
4.500kr.4.04797kr.18,215.87
7.500kr.3.87687kr.29,076.52
10.500kr.3.77495kr.39,636.97
15.000kr.3.67537kr.55,130.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.18000
Unit Price with VAT:kr.16.47500