
WSL59312L000FEA | |
|---|---|
cms-digikey-product-number | WSLN-.002TR-ND - Tape & Reel (TR) WSLN-.002CT-ND - Cut Tape (CT) WSLN-.002DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | WSL59312L000FEA |
cms-description | RES 0.002 OHM 1% 5W 5931 |
cms-customer-reference | |
cms-detailed-description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
cms-eda-cad-models | WSL59312L000FEA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.12.96000 | kr.12.96 |
| 10 | kr.8.60200 | kr.86.02 |
| 25 | kr.7.41480 | kr.185.37 |
| 50 | kr.6.67020 | kr.333.51 |
| 100 | kr.6.03620 | kr.603.62 |
| 250 | kr.5.34168 | kr.1,335.42 |
| 500 | kr.4.90710 | kr.2,453.55 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.500 | kr.4.92029 | kr.7,380.43 |
| 3.000 | kr.4.60233 | kr.13,806.99 |
| 4.500 | kr.4.43908 | kr.19,975.86 |
| 7.500 | kr.4.25444 | kr.31,908.30 |
| 10.500 | kr.4.14442 | kr.43,516.41 |
| 15.000 | kr.4.03696 | kr.60,554.40 |
| Unit Price without VAT: | kr.12.96000 |
|---|---|
| Unit Price with VAT: | kr.16.20000 |

