
WSL3921L5000FEA | |
|---|---|
DigiKey Part Number | WSLM-.0005TR-ND - Tape & Reel (TR) WSLM-.0005CT-ND - Cut Tape (CT) WSLM-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3921L5000FEA |
Description | RES SMD 500 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3921L5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.6.16300 | kr.61.63 |
| 25 | kr.5.28880 | kr.132.22 |
| 50 | kr.4.74240 | kr.237.12 |
| 100 | kr.4.27710 | kr.427.71 |
| 250 | kr.3.76728 | kr.941.82 |
| 500 | kr.3.44806 | kr.1,724.03 |
| 1.000 | kr.3.17683 | kr.3,176.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40393 | kr.7,211.79 |
| 6.000 | kr.2.40000 | kr.14,400.00 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |

