1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL39211L000FEA

DigiKey Part Number
WSLM-.001TR-ND - Tape & Reel (TR)
WSLM-.001CT-ND - Cut Tape (CT)
WSLM-.001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL39211L000FEA
Description
RES 0.001 OHM 1% 3W 3921
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL39211L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.045" (1.14mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.58100kr.65.81
25kr.5.65280kr.141.32
50kr.5.07080kr.253.54
100kr.4.57680kr.457.68
250kr.4.03528kr.1,008.82
500kr.3.69648kr.1,848.24
1.000kr.3.40845kr.3,408.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.09889kr.9,296.67
6.000kr.2.90624kr.17,437.44
9.000kr.2.80731kr.25,265.79
15.000kr.2.69543kr.40,431.45
21.000kr.2.62876kr.55,203.96
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500