Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL3637R0100DBA | |
|---|---|
DigiKey Part Number | WSL3637R0100DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100DBA |
Description | RES 0.01 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL3637R0100DEB | Vishay Dale | 0 | WSL3637R0100DEB-ND | kr.10.23517 | Parametric Equivalent |
| WSL3637R0100DEK | Vishay Dale | 0 | WSL3637R0100DEK-ND | kr.12.60270 | Parametric Equivalent |
| WSL3637R0100DTA | Vishay Dale | 0 | WSL3637R0100DTA-ND | kr.15.07890 | Parametric Equivalent |
| WSL3637R0100DTB | Vishay Dale | 0 | WSL3637R0100DTB-ND | kr.20.45962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.94520 | kr.2,594.52 |
| Unit Price without VAT: | kr.25.94520 |
|---|---|
| Unit Price with VAT: | kr.32.43150 |


