WSLI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36378L000FEA

DigiKey Part Number
WSLI-.008TR-ND - Tape & Reel (TR)
WSLI-.008CT-ND - Cut Tape (CT)
WSLI-.008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL36378L000FEA
Description
RES 0.008 OHM 1% 3W 3637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL36378L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.8.82600kr.88.26
25kr.7.60840kr.190.21
50kr.6.84420kr.342.21
100kr.6.19520kr.619.52
250kr.5.48352kr.1,370.88
500kr.5.03808kr.2,519.04
1.000kr.4.65971kr.4,659.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.14663kr.16,586.52
8.000kr.3.91016kr.31,281.28
12.000kr.3.78875kr.45,465.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750