
WSL36378L000FEA | |
|---|---|
DigiKey Part Number | WSLI-.008TR-ND - Tape & Reel (TR) WSLI-.008CT-ND - Cut Tape (CT) WSLI-.008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36378L000FEA |
Description | RES 0.008 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36378L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.8.74300 | kr.87.43 |
| 25 | kr.7.53680 | kr.188.42 |
| 50 | kr.6.78000 | kr.339.00 |
| 100 | kr.6.13710 | kr.613.71 |
| 250 | kr.5.43212 | kr.1,358.03 |
| 500 | kr.4.99084 | kr.2,495.42 |
| 1.000 | kr.4.61603 | kr.4,616.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.84831 | kr.19,393.24 |
| 8.000 | kr.4.57868 | kr.36,629.44 |
| 12.000 | kr.4.44025 | kr.53,283.00 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

