Direct
Direct
Parametric Equivalent

WSL36371L300FEA | |
|---|---|
DigiKey Part Number | WSL36371L300FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL36371L300FEA |
Description | RES 0.0013 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL27261L300FEA | Vishay Dale | 2.461 | 541-WSL27261L300FEACT-ND | kr.16.61000 | Direct |
| WSL27261L300FEB | Vishay Dale | 0 | WSL27261L300FEB-ND | kr.6.52697 | Direct |
| WSL36371L300FEK | Vishay Dale | 0 | WSL36371L300FEK-ND | kr.9.08590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.64923 | kr.22,596.92 |
| Unit Price without VAT: | kr.5.64923 |
|---|---|
| Unit Price with VAT: | kr.7.06154 |



