50 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2816R0500FEH

DigiKey Part Number
WSLK-.05TR-ND - Tape & Reel (TR)
WSLK-.05CT-ND - Cut Tape (CT)
WSLK-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2816R0500FEH
Description
RES 0.05 OHM 1% 2W 2816
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2816R0500FEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSHM2818R0500FEAVishay Dale9.890541-2633-1-NDkr.10.78000Upgrade
WSHP2818R0500FEAVishay Dale11.980541-3281-1-NDkr.13.50000Upgrade
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.25800kr.62.58
25kr.5.37360kr.134.34
50kr.4.81840kr.240.92
100kr.4.34670kr.434.67
250kr.3.82988kr.957.47
500kr.3.50628kr.1,753.14
1.000kr.3.23131kr.3,231.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.33269kr.6,665.38
4.000kr.3.11476kr.12,459.04
6.000kr.3.00286kr.18,017.16
10.000kr.2.87626kr.28,762.60
14.000kr.2.80085kr.39,211.90
20.000kr.2.72717kr.54,543.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750