WSL 2816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2816R0250FEH

DigiKey Part Number
WSLK-.025TR-ND - Tape & Reel (TR)
WSLK-.025CT-ND - Cut Tape (CT)
WSLK-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2816R0250FEH
Description
RES 0.025 OHM 1% 2W 2816
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2816R0250FEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
10kr.6.31700kr.63.17
25kr.5.42480kr.135.62
50kr.4.86400kr.243.20
100kr.4.38780kr.438.78
250kr.3.86612kr.966.53
500kr.3.53946kr.1,769.73
1.000kr.3.26189kr.3,261.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.08669kr.6,173.38
4.000kr.2.88242kr.11,529.68
6.000kr.2.77752kr.16,665.12
10.000kr.2.65888kr.26,588.80
14.000kr.2.58818kr.36,234.52
20.000kr.2.51913kr.50,382.60
24.000kr.2.48602kr.59,664.48
Manufacturers Standard Package
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000