
WSL2816R0250FEH | |
|---|---|
DigiKey Part Number | WSLK-.025TR-ND - Tape & Reel (TR) WSLK-.025CT-ND - Cut Tape (CT) WSLK-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0250FEH |
Description | RES 0.025 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0250FEH Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.25800 | kr.62.58 |
| 25 | kr.5.37360 | kr.134.34 |
| 50 | kr.4.81840 | kr.240.92 |
| 100 | kr.4.34670 | kr.434.67 |
| 250 | kr.3.82988 | kr.957.47 |
| 500 | kr.3.50628 | kr.1,753.14 |
| 1.000 | kr.3.23131 | kr.3,231.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.05775 | kr.6,115.50 |
| 4.000 | kr.2.85539 | kr.11,421.56 |
| 6.000 | kr.2.75148 | kr.16,508.88 |
| 10.000 | kr.2.63395 | kr.26,339.50 |
| 14.000 | kr.2.56392 | kr.35,894.88 |
| 20.000 | kr.2.49551 | kr.49,910.20 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

