WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27264L000FEB

DigiKey Part Number
541-WSL27264L000FEBTR-ND - Tape & Reel (TR)
541-WSL27264L000FEBCT-ND - Cut Tape (CT)
541-WSL27264L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL27264L000FEB
Description
RES 0.004 OHM 1% 3W 2726
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27264L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.77000kr.16.77
10kr.11.16800kr.111.68
25kr.9.65120kr.241.28
50kr.8.70280kr.435.14
100kr.7.89500kr.789.50
250kr.7.01108kr.1,752.77
500kr.6.45772kr.3,228.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.87443kr.7,874.43
2.000kr.7.36746kr.14,734.92
3.000kr.7.10714kr.21,321.42
5.000kr.6.81265kr.34,063.25
7.000kr.6.63722kr.46,460.54
Manufacturers Standard Package
Unit Price without VAT:kr.16.77000
Unit Price with VAT:kr.20.96250