
WSL27264L000FEA | |
|---|---|
DigiKey Part Number | 541-10341-2-ND - Tape & Reel (TR) 541-10341-1-ND - Cut Tape (CT) 541-10341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27264L000FEA |
Description | RES 0.004 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27264L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.11.17400 | kr.111.74 |
| 25 | kr.9.65880 | kr.241.47 |
| 50 | kr.8.70920 | kr.435.46 |
| 100 | kr.7.90140 | kr.790.14 |
| 250 | kr.7.01672 | kr.1,754.18 |
| 500 | kr.6.46298 | kr.3,231.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.86112 | kr.8,791.68 |
| 3.000 | kr.5.49097 | kr.16,472.91 |
| 4.500 | kr.5.30089 | kr.23,854.01 |
| 7.500 | kr.5.08589 | kr.38,144.18 |
| 10.500 | kr.4.95782 | kr.52,057.11 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |

