WSL27261L000FEB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.39986
Datasheet

Direct


Vishay Dale
In Stock: 4.346
Unit Price: kr.16.61000
Datasheet

Direct


Vishay Dale
In Stock: 6.717
Unit Price: kr.16.61000
Datasheet

Similar


C&B/RESI
In Stock: 165
Unit Price: kr.9.00000
Datasheet
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27261L000FEB

DigiKey Part Number
WSLQ-.001TR-ND - Tape & Reel (TR)
WSLQ-.001CT-ND - Cut Tape (CT)
WSLQ-.001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL27261L000FEB
Description
RES 0.001 OHM 1% 3W 2726
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27261L000FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.113" (2.88mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL36371L000FEBVishay Dale0WSL36371L000FEB-NDkr.7.39986Direct
WSL40261L000FEAVishay Dale4.346541-10000-1-NDkr.16.61000Direct
WSL40261L000FEBVishay Dale6.717WSLR-.001CT-NDkr.16.61000Direct
PEWF2726F1L00A9C&B/RESI1654506-PEWF2726F1L00A9CT-NDkr.9.00000Similar
In-Stock: 0
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.11.98900kr.119.89
25kr.10.37480kr.259.37
50kr.9.36160kr.468.08
100kr.8.50000kr.850.00
250kr.7.55676kr.1,889.19
500kr.6.96626kr.3,483.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.59398kr.6,593.98
2.000kr.6.15944kr.12,318.88
3.000kr.5.93627kr.17,808.81
5.000kr.5.68385kr.28,419.25
7.000kr.5.53347kr.38,734.29
10.000kr.5.38657kr.53,865.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500