250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R2500FEA

DigiKey Part Number
WSLG-.25TR-ND - Tape & Reel (TR)
WSLG-.25CT-ND - Cut Tape (CT)
WSLG-.25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R2500FEA
Description
RES 0.25 OHM 1% 1W 2512
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R2500FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.60100kr.36.01
25kr.3.07360kr.76.84
50kr.2.74260kr.137.13
100kr.2.46120kr.246.12
250kr.2.15256kr.538.14
500kr.1.95932kr.979.66
1.000kr.1.79511kr.1,795.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68863kr.3,377.26
4.000kr.1.56766kr.6,270.64
6.000kr.1.50554kr.9,033.24
10.000kr.1.43527kr.14,352.70
14.000kr.1.39340kr.19,507.60
20.000kr.1.35250kr.27,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000