
WSL2512R2500FEA | |
|---|---|
DigiKey Part Number | WSLG-.25TR-ND - Tape & Reel (TR) WSLG-.25CT-ND - Cut Tape (CT) WSLG-.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R2500FEA |
Description | RES 0.25 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R2500FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.07360 | kr.76.84 |
| 50 | kr.2.74260 | kr.137.13 |
| 100 | kr.2.46120 | kr.246.12 |
| 250 | kr.2.15256 | kr.538.14 |
| 500 | kr.1.95932 | kr.979.66 |
| 1.000 | kr.1.79511 | kr.1,795.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68863 | kr.3,377.26 |
| 4.000 | kr.1.56766 | kr.6,270.64 |
| 6.000 | kr.1.50554 | kr.9,033.24 |
| 10.000 | kr.1.43527 | kr.14,352.70 |
| 14.000 | kr.1.39340 | kr.19,507.60 |
| 20.000 | kr.1.35250 | kr.27,050.00 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

