
WSL2512R1000FEA | |
|---|---|
DigiKey Part Number | WSLG-.10TR-ND - Tape & Reel (TR) WSLG-.10CT-ND - Cut Tape (CT) WSLG-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R1000FEA |
Description | RES 0.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R1000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.70700 | kr.27.07 |
| 25 | kr.2.30520 | kr.57.63 |
| 50 | kr.2.05160 | kr.102.58 |
| 100 | kr.1.83610 | kr.183.61 |
| 250 | kr.1.59972 | kr.399.93 |
| 500 | kr.1.45174 | kr.725.87 |
| 1.000 | kr.1.32595 | kr.1,325.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24347 | kr.2,486.94 |
| 4.000 | kr.1.15085 | kr.4,603.40 |
| 6.000 | kr.1.10329 | kr.6,619.74 |
| 10.000 | kr.1.04947 | kr.10,494.70 |
| 14.000 | kr.1.01741 | kr.14,243.74 |
| 20.000 | kr.0.98609 | kr.19,721.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

