WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0320FTB

DigiKey Part Number
541-WSL2512R0320FTBTR-ND - Tape & Reel (TR)
541-WSL2512R0320FTBCT-ND - Cut Tape (CT)
541-WSL2512R0320FTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0320FTB
Description
RES 0.032 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.13.82400kr.138.24
25kr.11.98080kr.299.52
50kr.10.82500kr.541.25
100kr.9.84190kr.984.19
250kr.8.76568kr.2,191.42
500kr.8.09216kr.4,046.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.67046kr.7,670.46
2.000kr.7.17482kr.14,349.64
3.000kr.6.92028kr.20,760.84
5.000kr.6.63241kr.33,162.05
7.000kr.6.46085kr.45,225.95
10.000kr.6.29334kr.62,933.40
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250