
WSL2512R0200FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.02TR-ND - Tape & Reel (TR) WSLH-.02CT-ND - Cut Tape (CT) WSLH-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0200FEA18 |
Description | RES 0.02 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0200FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.13900 | kr.71.39 |
| 25 | kr.6.13720 | kr.153.43 |
| 50 | kr.5.51080 | kr.275.54 |
| 100 | kr.4.97750 | kr.497.75 |
| 250 | kr.4.39364 | kr.1,098.41 |
| 500 | kr.4.02792 | kr.2,013.96 |
| 1.000 | kr.3.71740 | kr.3,717.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.52263 | kr.7,045.26 |
| 4.000 | kr.3.29403 | kr.13,176.12 |
| 6.000 | kr.3.17664 | kr.19,059.84 |
| 10.000 | kr.3.04386 | kr.30,438.60 |
| 14.000 | kr.2.96477 | kr.41,506.78 |
| 20.000 | kr.2.88749 | kr.57,749.80 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

