WSL2512R0200DEK18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.75307
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.84616
Datasheet
20 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0200DEK18

DigiKey Part Number
WSL2512R0200DEK18-ND
Manufacturer
Manufacturer Product Number
WSL2512R0200DEK18
Description
RES 0.02 OHM 0.5% 2W 2512
Customer Reference
Detailed Description
20 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0200DEA18Vishay Dale0WSL2512R0200DEA18-NDkr.8.75307Parametric Equivalent
WSL2512R0200DEB18Vishay Dale0WSL2512R0200DEB18-NDkr.11.84616Parametric Equivalent
Available To Order
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.15.47850kr.1,547.85
Manufacturers Standard Package
Unit Price without VAT:kr.15.47850
Unit Price with VAT:kr.19.34813