WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0100FEA

DigiKey Part Number
WSLG-.01TR-ND - Tape & Reel (TR)
WSLG-.01CT-ND - Cut Tape (CT)
WSLG-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0100FEA
Description
RES 0.01 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0100FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.74600kr.27.46
25kr.2.33720kr.58.43
50kr.2.08000kr.104.00
100kr.1.86180kr.186.18
250kr.1.62200kr.405.50
500kr.1.47212kr.736.06
1.000kr.1.34464kr.1,344.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.26106kr.2,522.12
4.000kr.1.16719kr.4,668.76
6.000kr.1.11898kr.6,713.88
10.000kr.1.06444kr.10,644.40
14.000kr.1.03194kr.14,447.16
20.000kr.1.00019kr.20,003.80
24.000kr.0.98497kr.23,639.28
48.000kr.0.93271kr.44,770.08
50.000kr.0.92989kr.46,494.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500