8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25128L000FEA18

DigiKey Part Number
541-4295-2-ND - Tape & Reel (TR)
541-4295-1-ND - Cut Tape (CT)
541-4295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25128L000FEA18
Description
RES 0.008 OHM 1% 2W 2512
Customer Reference
Detailed Description
8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25128L000FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-MS4HF8M0UPanasonic Industry3.596P17096CT-NDkr.6.47000Similar
In-Stock: 1.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.10.20100kr.102.01
25kr.8.80760kr.220.19
50kr.7.93380kr.396.69
100kr.7.19270kr.719.27
250kr.6.37956kr.1,594.89
500kr.5.87110kr.2,935.55
1.000kr.5.43909kr.5,439.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.10650kr.12,213.00
4.000kr.5.74016kr.22,960.64
6.000kr.5.55202kr.33,312.12
10.000kr.5.33929kr.53,392.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500