
WSL25126L000FEA | |
|---|---|
DigiKey Part Number | WSLG-.006TR-ND - Tape & Reel (TR) WSLG-.006CT-ND - Cut Tape (CT) WSLG-.006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25126L000FEA |
Description | RES 0.006 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25126L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.19100 | kr.81.91 |
| 25 | kr.7.05280 | kr.176.32 |
| 50 | kr.6.34000 | kr.317.00 |
| 100 | kr.5.73520 | kr.573.52 |
| 250 | kr.5.07176 | kr.1,267.94 |
| 500 | kr.4.65648 | kr.2,328.24 |
| 1.000 | kr.4.30372 | kr.4,303.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.08417 | kr.8,168.34 |
| 4.000 | kr.3.82459 | kr.15,298.36 |
| 6.000 | kr.3.69130 | kr.22,147.80 |
| 10.000 | kr.3.54053 | kr.35,405.30 |
| 14.000 | kr.3.45070 | kr.48,309.80 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

