WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25126L000FEA

DigiKey Part Number
WSLG-.006TR-ND - Tape & Reel (TR)
WSLG-.006CT-ND - Cut Tape (CT)
WSLG-.006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25126L000FEA
Description
RES 0.006 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25126L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.207
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.15503kr.8,310.06
4.000kr.3.89095kr.15,563.80
6.000kr.3.75534kr.22,532.04
10.000kr.3.60196kr.36,019.60
14.000kr.3.51057kr.49,147.98
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.58000kr.12.58
10kr.8.33300kr.83.33
25kr.7.17480kr.179.37
50kr.6.45000kr.322.50
100kr.5.83470kr.583.47
250kr.5.15976kr.1,289.94
500kr.4.73726kr.2,368.63
1.000kr.4.37839kr.4,378.39
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.48000kr.12.48
10kr.8.26900kr.82.69
25kr.7.11920kr.177.98
50kr.6.40000kr.320.00
100kr.5.78940kr.578.94
250kr.5.11976kr.1,279.94
500kr.4.70054kr.2,350.27
1.000kr.4.34445kr.4,344.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000