3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25123L000FEA

DigiKey Part Number
WSLG-.003TR-ND - Tape & Reel (TR)
WSLG-.003CT-ND - Cut Tape (CT)
WSLG-.003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25123L000FEA
Description
RES 0.003 OHM 1% 1W 2512
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25123L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.73500kr.77.35
25kr.6.65960kr.166.49
50kr.5.98360kr.299.18
100kr.5.40870kr.540.87
250kr.4.77936kr.1,194.84
500kr.4.38550kr.2,192.75
1.000kr.4.05082kr.4,050.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.84185kr.7,683.70
4.000kr.3.59554kr.14,382.16
6.000kr.3.46907kr.20,814.42
10.000kr.3.32602kr.33,260.20
14.000kr.3.24076kr.45,370.64
20.000kr.3.15753kr.63,150.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250