400 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R4000FEA

DigiKey Part Number
WSLE-.40TR-ND - Tape & Reel (TR)
WSLE-.40CT-ND - Cut Tape (CT)
WSLE-.40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R4000FEA
Description
RES 0.4 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
400 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R4000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.51200kr.35.12
25kr.3.00000kr.75.00
50kr.2.67540kr.133.77
100kr.2.40030kr.240.03
250kr.2.09880kr.524.70
500kr.1.90974kr.954.87
1.000kr.1.74921kr.1,749.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.52678kr.6,107.12
8.000kr.1.42636kr.11,410.88
12.000kr.1.37479kr.16,497.48
20.000kr.1.31646kr.26,329.20
28.000kr.1.28170kr.35,887.60
40.000kr.1.24776kr.49,910.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750