
WSL2010R2500FEA | |
|---|---|
DigiKey Part Number | WSLE-.25TR-ND - Tape & Reel (TR) WSLE-.25CT-ND - Cut Tape (CT) WSLE-.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2500FEA |
Description | RES 0.25 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R2500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.41000 | kr.44.10 |
| 25 | kr.3.77080 | kr.94.27 |
| 50 | kr.3.37020 | kr.168.51 |
| 100 | kr.3.03040 | kr.303.04 |
| 250 | kr.2.65704 | kr.664.26 |
| 500 | kr.2.42330 | kr.1,211.65 |
| 1.000 | kr.2.22470 | kr.2,224.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.30317 | kr.9,212.68 |
| 8.000 | kr.2.15999 | kr.17,279.92 |
| 12.000 | kr.2.08647 | kr.25,037.64 |
| 20.000 | kr.2.00332 | kr.40,066.40 |
| 28.000 | kr.1.95378 | kr.54,705.84 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

