WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R1000FEA

DigiKey Part Number
WSLE-.10TR-ND - Tape & Reel (TR)
WSLE-.10CT-ND - Cut Tape (CT)
WSLE-.10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R1000FEA
Description
RES 0.1 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.62700kr.46.27
25kr.3.95760kr.98.94
50kr.3.54040kr.177.02
100kr.3.18400kr.318.40
250kr.2.79372kr.698.43
500kr.2.54924kr.1,274.62
1.000kr.2.34157kr.2,341.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.05549kr.8,221.96
8.000kr.1.92562kr.15,404.96
12.000kr.1.85893kr.22,307.16
20.000kr.1.78351kr.35,670.20
28.000kr.1.73857kr.48,679.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500