
WSL2010R0500FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0500FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0500FEBCT-ND - Cut Tape (CT) 541-WSL2010R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0500FEB |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0500FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.34760 | kr.158.69 |
| 50 | kr.5.70220 | kr.285.11 |
| 100 | kr.5.15250 | kr.515.25 |
| 250 | kr.4.54984 | kr.1,137.46 |
| 500 | kr.4.17274 | kr.2,086.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.92941 | kr.3,929.41 |
| 2.000 | kr.3.65178 | kr.7,303.56 |
| 3.000 | kr.3.50921 | kr.10,527.63 |
| 5.000 | kr.3.34793 | kr.16,739.65 |
| 7.000 | kr.3.25185 | kr.22,762.95 |
| 10.000 | kr.3.15799 | kr.31,579.90 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

