
WSL2010R0250FEA | |
|---|---|
DigiKey Part Number | WSLE-.025TR-ND - Tape & Reel (TR) WSLE-.025CT-ND - Cut Tape (CT) WSLE-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0250FEA |
Description | RES 0.025 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0250FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.50800 | kr.45.08 |
| 25 | kr.3.85720 | kr.96.43 |
| 50 | kr.3.44760 | kr.172.38 |
| 100 | kr.3.10090 | kr.310.09 |
| 250 | kr.2.71988 | kr.679.97 |
| 500 | kr.2.48160 | kr.1,240.80 |
| 1.000 | kr.2.27898 | kr.2,278.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.99984 | kr.7,999.36 |
| 8.000 | kr.1.87319 | kr.14,985.52 |
| 12.000 | kr.1.80814 | kr.21,697.68 |
| 20.000 | kr.1.73456 | kr.34,691.20 |
| 28.000 | kr.1.69073 | kr.47,340.44 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

