WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0200FEA

DigiKey Part Number
WSLE-.02TR-ND - Tape & Reel (TR)
WSLE-.02CT-ND - Cut Tape (CT)
WSLE-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0200FEA
Description
RES 0.02 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.5.03000kr.50.30
25kr.4.30600kr.107.65
50kr.3.85400kr.192.70
100kr.3.46940kr.346.94
250kr.3.04768kr.761.92
500kr.2.78348kr.1,391.74
1.000kr.2.55891kr.2,558.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45279kr.5,811.16
8.000kr.1.35645kr.10,851.60
12.000kr.1.30698kr.15,683.76
20.000kr.1.25101kr.25,020.20
28.000kr.1.21768kr.34,095.04
40.000kr.1.18511kr.47,404.40
48.000kr.1.16950kr.56,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000