WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0100FEA

DigiKey Part Number
WSLE-.01TR-ND - Tape & Reel (TR)
WSLE-.01CT-ND - Cut Tape (CT)
WSLE-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0100FEA
Description
RES 0.01 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0100FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.36000kr.33.60
25kr.2.86480kr.71.62
50kr.2.55480kr.127.74
100kr.2.29120kr.229.12
250kr.2.00168kr.500.42
500kr.1.82042kr.910.21
1.000kr.1.66637kr.1,666.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45279kr.5,811.16
8.000kr.1.35645kr.10,851.60
12.000kr.1.30698kr.15,683.76
20.000kr.1.25101kr.25,020.20
28.000kr.1.21768kr.34,095.04
40.000kr.1.18511kr.47,404.40
48.000kr.1.16950kr.56,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500