
WSL20107L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.007TR-ND - Tape & Reel (TR) WSLE-.007CT-ND - Cut Tape (CT) WSLE-.007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20107L000FEA |
Description | RES 0.007 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20107L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.5.67600 | kr.56.76 |
| 25 | kr.4.86840 | kr.121.71 |
| 50 | kr.4.36140 | kr.218.07 |
| 100 | kr.3.93000 | kr.393.00 |
| 250 | kr.3.45744 | kr.864.36 |
| 500 | kr.3.16154 | kr.1,580.77 |
| 1.000 | kr.2.91018 | kr.2,910.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.56536 | kr.10,261.44 |
| 8.000 | kr.2.40816 | kr.19,265.28 |
| 12.000 | kr.2.32744 | kr.27,929.28 |
| 20.000 | kr.2.23615 | kr.44,723.00 |
| 28.000 | kr.2.18175 | kr.61,089.00 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

