
WSL20104L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.004TR-ND - Tape & Reel (TR) WSLE-.004CT-ND - Cut Tape (CT) WSLE-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20104L000FEA |
Description | RES 0.004 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20104L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.03300 | kr.80.33 |
| 25 | kr.6.91840 | kr.172.96 |
| 50 | kr.6.21960 | kr.310.98 |
| 100 | kr.5.62420 | kr.562.42 |
| 250 | kr.4.97260 | kr.1,243.15 |
| 500 | kr.4.56454 | kr.2,282.27 |
| 1.000 | kr.4.21794 | kr.4,217.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.74686 | kr.14,987.44 |
| 8.000 | kr.3.53024 | kr.28,241.92 |
| 12.000 | kr.3.41901 | kr.41,028.12 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

