
WSL1206R1000FEA | |
|---|---|
DigiKey Part Number | WSLC-.10TR-ND - Tape & Reel (TR) WSLC-.10CT-ND - Cut Tape (CT) WSLC-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1000FEA |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R1000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.31280 | kr.57.82 |
| 50 | kr.2.05920 | kr.102.96 |
| 100 | kr.1.84300 | kr.184.30 |
| 250 | kr.1.60604 | kr.401.51 |
| 500 | kr.1.45756 | kr.728.78 |
| 1.000 | kr.1.33140 | kr.1,331.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15569 | kr.4,622.76 |
| 8.000 | kr.1.07675 | kr.8,614.00 |
| 12.000 | kr.1.03620 | kr.12,434.40 |
| 20.000 | kr.0.99034 | kr.19,806.80 |
| 28.000 | kr.0.96301 | kr.26,964.28 |
| 40.000 | kr.0.93632 | kr.37,452.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

