
WSL1206R1000FEA | |
|---|---|
DigiKey Part Number | WSLC-.10TR-ND - Tape & Reel (TR) WSLC-.10CT-ND - Cut Tape (CT) WSLC-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1000FEA |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R1000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.30760 | kr.57.69 |
| 50 | kr.2.05420 | kr.102.71 |
| 100 | kr.1.83860 | kr.183.86 |
| 250 | kr.1.60224 | kr.400.56 |
| 500 | kr.1.45402 | kr.727.01 |
| 1.000 | kr.1.32810 | kr.1,328.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15277 | kr.4,611.08 |
| 8.000 | kr.1.07399 | kr.8,591.92 |
| 12.000 | kr.1.03354 | kr.12,402.48 |
| 20.000 | kr.0.98778 | kr.19,755.60 |
| 28.000 | kr.0.96051 | kr.26,894.28 |
| 40.000 | kr.0.93387 | kr.37,354.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

