
WSL1206R0800FEA | |
|---|---|
DigiKey Part Number | WSLC-.08TR-ND - Tape & Reel (TR) WSLC-.08CT-ND - Cut Tape (CT) WSLC-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0800FEA |
Description | RES 0.08 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0800FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.48960 | kr.87.24 |
| 50 | kr.3.11800 | kr.155.90 |
| 100 | kr.2.80100 | kr.280.10 |
| 250 | kr.2.45360 | kr.613.40 |
| 500 | kr.2.23624 | kr.1,118.12 |
| 1.000 | kr.2.05156 | kr.2,051.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.79647 | kr.7,185.88 |
| 8.000 | kr.1.68095 | kr.13,447.60 |
| 12.000 | kr.1.62163 | kr.19,459.56 |
| 20.000 | kr.1.55454 | kr.31,090.80 |
| 28.000 | kr.1.51455 | kr.42,407.40 |
| 40.000 | kr.1.47550 | kr.59,020.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

