
WSL1206R0700FEA | |
|---|---|
DigiKey Part Number | WSLC-.07TR-ND - Tape & Reel (TR) WSLC-.07CT-ND - Cut Tape (CT) WSLC-.07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0700FEA |
Description | RES 0.07 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0700FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.33300 | kr.43.33 |
| 25 | kr.3.70440 | kr.92.61 |
| 50 | kr.3.31140 | kr.165.57 |
| 100 | kr.2.97660 | kr.297.66 |
| 250 | kr.2.60916 | kr.652.29 |
| 500 | kr.2.37940 | kr.1,189.70 |
| 1.000 | kr.2.18400 | kr.2,184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.91448 | kr.7,657.92 |
| 8.000 | kr.1.79230 | kr.14,338.40 |
| 12.000 | kr.1.72957 | kr.20,754.84 |
| 20.000 | kr.1.65861 | kr.33,172.20 |
| 28.000 | kr.1.61632 | kr.45,256.96 |
| 40.000 | kr.1.57600 | kr.63,040.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

