
WSL1206R0600FEA | |
|---|---|
DigiKey Part Number  | WSLC-.06TR-ND - Tape & Reel (TR) WSLC-.06CT-ND - Cut Tape (CT) WSLC-.06DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WSL1206R0600FEA  | 
Description  | RES 0.06 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WSL1206R0600FEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 | 
| 10 | kr.4.94700 | kr.49.47 | 
| 25 | kr.4.23680 | kr.105.92 | 
| 50 | kr.3.79140 | kr.189.57 | 
| 100 | kr.3.41250 | kr.341.25 | 
| 250 | kr.2.99672 | kr.749.18 | 
| 500 | kr.2.73652 | kr.1,368.26 | 
| 1.000 | kr.2.51533 | kr.2,515.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.40266 | kr.9,610.64 | 
| 8.000 | kr.2.25418 | kr.18,033.44 | 
| 12.000 | kr.2.17795 | kr.26,135.40 | 
| 20.000 | kr.2.09175 | kr.41,835.00 | 
| 28.000 | kr.2.04037 | kr.57,130.36 | 
| Unit Price without VAT: | kr.7.55000 | 
|---|---|
| Unit Price with VAT: | kr.9.43750 | 

