WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0600FEA

DigiKey Part Number
WSLC-.06TR-ND - Tape & Reel (TR)
WSLC-.06CT-ND - Cut Tape (CT)
WSLC-.06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0600FEA
Description
RES 0.06 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL1206R0600FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.94700kr.49.47
25kr.4.23680kr.105.92
50kr.3.79140kr.189.57
100kr.3.41250kr.341.25
250kr.2.99672kr.749.18
500kr.2.73652kr.1,368.26
1.000kr.2.51533kr.2,515.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.40266kr.9,610.64
8.000kr.2.25418kr.18,033.44
12.000kr.2.17795kr.26,135.40
20.000kr.2.09175kr.41,835.00
28.000kr.2.04037kr.57,130.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750