
WSL1206R0500FEA18 | |
|---|---|
DigiKey Part Number | WSLD-.05TR-ND - Tape & Reel (TR) WSLD-.05CT-ND - Cut Tape (CT) WSLD-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0500FEA18 |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0500FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.61600 | kr.46.16 |
| 25 | kr.3.94840 | kr.98.71 |
| 50 | kr.3.53140 | kr.176.57 |
| 100 | kr.3.17570 | kr.317.57 |
| 250 | kr.2.78680 | kr.696.70 |
| 500 | kr.2.54322 | kr.1,271.61 |
| 1.000 | kr.2.33616 | kr.2,336.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.05104 | kr.8,204.16 |
| 8.000 | kr.1.92159 | kr.15,372.72 |
| 12.000 | kr.1.85512 | kr.22,261.44 |
| 20.000 | kr.1.77992 | kr.35,598.40 |
| 28.000 | kr.1.73514 | kr.48,583.92 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

