10 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0100FEK18

DigiKey Part Number
WSL1206R0100FEK18-ND
Manufacturer
Manufacturer Product Number
WSL1206R0100FEK18
Description
RES 0.01 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±75ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.41910kr.741.91
Manufacturers Standard Package
Unit Price without VAT:kr.7.41910
Unit Price with VAT:kr.9.27388