Upgrade
Similar

WSL1206R0100FEA | |
|---|---|
DigiKey Part Number | WSLC-.01TR-ND - Tape & Reel (TR) WSLC-.01CT-ND - Cut Tape (CT) WSLC-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0100FEA |
Description | RES 0.01 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.04000 | kr.30.40 |
| 25 | kr.2.59080 | kr.64.77 |
| 50 | kr.2.30780 | kr.115.39 |
| 100 | kr.2.06780 | kr.206.78 |
| 250 | kr.1.80428 | kr.451.07 |
| 500 | kr.1.63916 | kr.819.58 |
| 1.000 | kr.1.49882 | kr.1,498.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.30392 | kr.5,215.68 |
| 8.000 | kr.1.21618 | kr.9,729.44 |
| 12.000 | kr.1.17111 | kr.14,053.32 |
| 20.000 | kr.1.12014 | kr.22,402.80 |
| 28.000 | kr.1.08978 | kr.30,513.84 |
| 40.000 | kr.1.06011 | kr.42,404.40 |
| 48.000 | kr.1.04588 | kr.50,202.24 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |



