
WSL1206R0100FEA | |
|---|---|
DigiKey Part Number | WSLC-.01TR-ND - Tape & Reel (TR) WSLC-.01CT-ND - Cut Tape (CT) WSLC-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0100FEA |
Description | RES 0.01 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0100FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.01200 | kr.30.12 |
| 25 | kr.2.56640 | kr.64.16 |
| 50 | kr.2.28620 | kr.114.31 |
| 100 | kr.2.04850 | kr.204.85 |
| 250 | kr.1.78712 | kr.446.78 |
| 500 | kr.1.62368 | kr.811.84 |
| 1.000 | kr.1.48470 | kr.1,484.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29162 | kr.5,166.48 |
| 8.000 | kr.1.20469 | kr.9,637.52 |
| 12.000 | kr.1.16005 | kr.13,920.60 |
| 20.000 | kr.1.10956 | kr.22,191.20 |
| 28.000 | kr.1.07948 | kr.30,225.44 |
| 40.000 | kr.1.05009 | kr.42,003.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

