
WSL12067L000FEK | |
---|---|
DigiKey Part Number | WSL12067L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL12067L000FEK |
Description | RES 0.007 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.6.65020 | kr.665.02 |
Unit Price without VAT: | kr.6.65020 |
---|---|
Unit Price with VAT: | kr.8.31275 |