
WSL12067L000FEB | |
|---|---|
DigiKey Part Number | WSL12067L000FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL12067L000FEB |
Description | RES 0.007 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31374 | kr.5,313.74 |
| Unit Price without VAT: | kr.5.31374 |
|---|---|
| Unit Price with VAT: | kr.6.64218 |

