
WSL12067L000FEA | |
---|---|
DigiKey Part Number | WSLC-.007TR-ND - Tape & Reel (TR) WSLC-.007CT-ND - Cut Tape (CT) WSLC-.007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12067L000FEA |
Description | RES 0.007 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12067L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.18000 | kr.10.18 |
10 | kr.6.71400 | kr.67.14 |
25 | kr.5.77040 | kr.144.26 |
50 | kr.5.17760 | kr.258.88 |
100 | kr.4.67390 | kr.467.39 |
250 | kr.4.12136 | kr.1,030.34 |
500 | kr.3.77574 | kr.1,887.87 |
1.000 | kr.3.48198 | kr.3,481.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.09016 | kr.12,360.64 |
8.000 | kr.2.90607 | kr.23,248.56 |
12.000 | kr.2.81156 | kr.33,738.72 |
20.000 | kr.2.70465 | kr.54,093.00 |
Unit Price without VAT: | kr.10.18000 |
---|---|
Unit Price with VAT: | kr.12.72500 |